Part Details for C06CF1R7D9UDDW by Knowles Capacitors
Overview of C06CF1R7D9UDDW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C06CF1R7D9UDDW
C06CF1R7D9UDDW CAD Models
C06CF1R7D9UDDW Part Data Attributes
|
C06CF1R7D9UDDW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C06CF1R7D9UDDW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000017 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 29.41% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 29.41% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CF | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C06CF1R7D9UDDW
This table gives cross-reference parts and alternative options found for C06CF1R7D9UDDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06CF1R7D9UDDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C06CF1R7D9UDDT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UDDW vs C06CF1R7D9UDDT |
C06CF1R7D9UDVW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UDDW vs C06CF1R7D9UDVW |
C06CF1R7D9UD-W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UDDW vs C06CF1R7D9UD-W |
C06CF1R7D9UDLW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UDDW vs C06CF1R7D9UDLW |
C06CF1R7D9UCLB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UDDW vs C06CF1R7D9UCLB |
C06CF1R7D9UADW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UDDW vs C06CF1R7D9UADW |
C06CF1R7D9UADT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UDDW vs C06CF1R7D9UADT |
C06CF1R7D9UAVT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UDDW vs C06CF1R7D9UAVT |
C06CF1R7D9UALB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UDDW vs C06CF1R7D9UALB |
C06CF1R7D9UA-B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 29.41% +Tol, 29.41% -Tol, CF, 15% TC, 0.0000017uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06CF1R7D9UDDW vs C06CF1R7D9UA-B |