Part Details for C06BLR45C9PDLB by Knowles Capacitors
Overview of C06BLR45C9PDLB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C06BLR45C9PDLB
C06BLR45C9PDLB CAD Models
C06BLR45C9PDLB Part Data Attributes
|
C06BLR45C9PDLB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C06BLR45C9PDLB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 55.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 55.56% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C06BLR45C9PDLB
This table gives cross-reference parts and alternative options found for C06BLR45C9PDLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06BLR45C9PDLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C06BLR45C9ZXVW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9PDLB vs C06BLR45C9ZXVW |
C06BLR45C9SD-W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9PDLB vs C06BLR45C9SD-W |
C06BLR45C9SXDT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9PDLB vs C06BLR45C9SXDT |
C06BLR45C9SXLB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9PDLB vs C06BLR45C9SXLB |
C06BLR45C9UDDW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06BLR45C9PDLB vs C06BLR45C9UDDW |
C06BLR45C9PCLT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9PDLB vs C06BLR45C9PCLT |
C06BLR45C9SA-W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9PDLB vs C06BLR45C9SA-W |
C06BLR45C9ZDDW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9PDLB vs C06BLR45C9ZDDW |
C06BLR45C9SC-W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BLR45C9PDLB vs C06BLR45C9SC-W |
C06BLR45C9UCVB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 55.56% +Tol, 55.56% -Tol, BL, 15% TC, 0.00000045uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06BLR45C9PDLB vs C06BLR45C9UCVB |