Part Details for C06BL8R2A9SXDW by Knowles Capacitors
Overview of C06BL8R2A9SXDW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C06BL8R2A9SXDW
C06BL8R2A9SXDW CAD Models
C06BL8R2A9SXDW Part Data Attributes
|
C06BL8R2A9SXDW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C06BL8R2A9SXDW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.61% +Tol, 0.61% -Tol, BL, 15% TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.61% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 0.61% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C06BL8R2A9SXDW
This table gives cross-reference parts and alternative options found for C06BL8R2A9SXDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06BL8R2A9SXDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C06BL8R2A9ZDVW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.61% +Tol, 0.61% -Tol, BL, 15% TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL8R2A9SXDW vs C06BL8R2A9ZDVW |
C06BL8R2A9UC-W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.61% +Tol, 0.61% -Tol, BL, 15% TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06BL8R2A9SXDW vs C06BL8R2A9UC-W |
C06BL8R2A9SXVB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.61% +Tol, 0.61% -Tol, BL, 15% TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL8R2A9SXDW vs C06BL8R2A9SXVB |
C06BL8R2A9SXDT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.61% +Tol, 0.61% -Tol, BL, 15% TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL8R2A9SXDW vs C06BL8R2A9SXDT |
C06BL8R2A9PDVW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.61% +Tol, 0.61% -Tol, BL, 15% TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL8R2A9SXDW vs C06BL8R2A9PDVW |
C06BL8R2A9SCLT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.61% +Tol, 0.61% -Tol, BL, 15% TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL8R2A9SXDW vs C06BL8R2A9SCLT |
C06BL8R2A9UAVT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.61% +Tol, 0.61% -Tol, BL, 15% TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06BL8R2A9SXDW vs C06BL8R2A9UAVT |
C06BL8R2A9SDVB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.61% +Tol, 0.61% -Tol, BL, 15% TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL8R2A9SXDW vs C06BL8R2A9SDVB |
C06BL8R2A9SCDW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.61% +Tol, 0.61% -Tol, BL, 15% TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL8R2A9SXDW vs C06BL8R2A9SCDW |
C06BL8R2A9ZXLW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 0.61% +Tol, 0.61% -Tol, BL, 15% TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL8R2A9SXDW vs C06BL8R2A9ZXLW |