Part Details for C06BL7R5B9SCVW by Knowles Capacitors
Overview of C06BL7R5B9SCVW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C06BL7R5B9SCVW
C06BL7R5B9SCVW CAD Models
C06BL7R5B9SCVW Part Data Attributes
|
C06BL7R5B9SCVW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C06BL7R5B9SCVW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.33% +Tol, 1.33% -Tol, BL, 15% TC, 0.0000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1.33% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C06BL7R5B9SCVW
This table gives cross-reference parts and alternative options found for C06BL7R5B9SCVW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06BL7R5B9SCVW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C06BL7R5B9UDVB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.33% +Tol, 1.33% -Tol, BL, 15% TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06BL7R5B9SCVW vs C06BL7R5B9UDVB |
C06BL7R5B9ZDVW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.33% +Tol, 1.33% -Tol, BL, 15% TC, 0.0000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL7R5B9SCVW vs C06BL7R5B9ZDVW |
C06BL7R5B9ZDLB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.33% +Tol, 1.33% -Tol, BL, 15% TC, 0.0000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL7R5B9SCVW vs C06BL7R5B9ZDLB |
C06BL7R5B9SX-B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.33% +Tol, 1.33% -Tol, BL, 15% TC, 0.0000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL7R5B9SCVW vs C06BL7R5B9SX-B |
C06BL7R5B9UCDW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.33% +Tol, 1.33% -Tol, BL, 15% TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06BL7R5B9SCVW vs C06BL7R5B9UCDW |
C06BL7R5B9PCDB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.33% +Tol, 1.33% -Tol, BL, 15% TC, 0.0000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL7R5B9SCVW vs C06BL7R5B9PCDB |
C06BL7R5B9UCDB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.33% +Tol, 1.33% -Tol, BL, 15% TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C06BL7R5B9SCVW vs C06BL7R5B9UCDB |
C06BL7R5B9ZCDW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.33% +Tol, 1.33% -Tol, BL, 15% TC, 0.0000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL7R5B9SCVW vs C06BL7R5B9ZCDW |
C06BL7R5B9PDLW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.33% +Tol, 1.33% -Tol, BL, 15% TC, 0.0000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL7R5B9SCVW vs C06BL7R5B9PDLW |
C06BL7R5B9SCLB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.33% +Tol, 1.33% -Tol, BL, 15% TC, 0.0000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C06BL7R5B9SCVW vs C06BL7R5B9SCLB |