C06AHR65B9PXVB
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.38% +Tol, 15.38% -Tol, AH, 90+/-20ppm/Cel TC, 0.00000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of C06AHR65B9PXVB by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for C06AHR65B9PXVB by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C06AHR65B9PXVB by Knowles Capacitors

C06AHR65B9PXVB
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
6.5e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e4
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
15.38%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
15.38%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
AH
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C06AHR65B9PXVB
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.38% +Tol, 15.38% -Tol, AH, 90+/-20ppm/Cel TC, 0.00000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C06AHR65B9PXVB

This table gives cross-reference parts and alternative options found for C06AHR65B9PXVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06AHR65B9PXVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C06AHR65B9SXVW Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.38% +Tol, 15.38% -Tol, AH, 90+/-20ppm/Cel TC, 0.00000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C06AHR65B9PXVB vs C06AHR65B9SXVW
C06AHR65B9UCDB Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.38% +Tol, 15.38% -Tol, AH, 90+/-20ppm/Cel TC, 0.00000065uF, Surface Mount, 0603, CHIP Knowles Capacitors C06AHR65B9PXVB vs C06AHR65B9UCDB
C06AHR65B9ZCDW Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.38% +Tol, 15.38% -Tol, AH, 90+/-20ppm/Cel TC, 0.00000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C06AHR65B9PXVB vs C06AHR65B9ZCDW
C06AHR65B9SXLW Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.38% +Tol, 15.38% -Tol, AH, 90+/-20ppm/Cel TC, 0.00000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C06AHR65B9PXVB vs C06AHR65B9SXLW
C06AHR65B9ZALW Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.38% +Tol, 15.38% -Tol, AH, 90+/-20ppm/Cel TC, 0.00000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C06AHR65B9PXVB vs C06AHR65B9ZALW
C06AHR65B9UALB Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.38% +Tol, 15.38% -Tol, AH, 90+/-20ppm/Cel TC, 0.00000065uF, Surface Mount, 0603, CHIP Knowles Capacitors C06AHR65B9PXVB vs C06AHR65B9UALB
C06AHR65B9UCDT Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.38% +Tol, 15.38% -Tol, AH, 90+/-20ppm/Cel TC, 0.00000065uF, Surface Mount, 0603, CHIP Knowles Capacitors C06AHR65B9PXVB vs C06AHR65B9UCDT
C06AHR65B9ZCLW Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.38% +Tol, 15.38% -Tol, AH, 90+/-20ppm/Cel TC, 0.00000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C06AHR65B9PXVB vs C06AHR65B9ZCLW
C06AHR65B9UCLB Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.38% +Tol, 15.38% -Tol, AH, 90+/-20ppm/Cel TC, 0.00000065uF, Surface Mount, 0603, CHIP Knowles Capacitors C06AHR65B9PXVB vs C06AHR65B9UCLB
C06AHR65B9SALT Ceramic Capacitor, Multilayer, Ceramic, 250V, 15.38% +Tol, 15.38% -Tol, AH, 90+/-20ppm/Cel TC, 0.00000065uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C06AHR65B9PXVB vs C06AHR65B9SALT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C06AHR65B9PXVB by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C06AHR65B9PXVB by Knowles Capacitors

Select Manufacturer
Which Manufacturer of C06AHR65B9PXVB would you like to use for your alert(s)?
  • Please alert me when C06AHR65B9PXVB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C06AHR65B9PXVB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C06AHR65B9PXVB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C06AHR65B9PXVB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C06AHR65B9PXVB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C06AHR65B9PXVB by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: