Part Details for C066T223K1X5CA7303 by KEMET Corporation
Overview of C066T223K1X5CA7303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C066T223K1X5CA7303
C066T223K1X5CA7303 CAD Models
C066T223K1X5CA7303 Part Data Attributes
|
C066T223K1X5CA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C066T223K1X5CA7303
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2909,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C066T223K1X5CA7303
This table gives cross-reference parts and alternative options found for C066T223K1X5CA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C066T223K1X5CA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062K223K1X5CM7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2909, | KEMET Corporation | C066T223K1X5CA7303 vs C062K223K1X5CM7303 |
CKR06BX223KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C066T223K1X5CA7303 vs CKR06BX223KS |
C066T223K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C066T223K1X5CA7303 vs C066T223K1X5CS |
C066K223K1X5CP7301 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2909, | KEMET Corporation | C066T223K1X5CA7303 vs C066K223K1X5CP7301 |
C066T223K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C066T223K1X5CA7303 vs C066T223K1X5CA |
C062T223K1X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | C066T223K1X5CA7303 vs C062T223K1X5CS7301 |
M39014/2-1302V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2909, | KEMET Corporation | C066T223K1X5CA7303 vs M39014/2-1302V |
C062T223K1X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | C066T223K1X5CA7303 vs C062T223K1X5CR7301 |
C066K223K1X5CS7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2909, | KEMET Corporation | C066T223K1X5CA7303 vs C066K223K1X5CS7303 |
C066T223K1X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | C066T223K1X5CA7303 vs C066T223K1X5CS7301 |