Part Details for C066G102J2G5CM7301 by KEMET Corporation
Overview of C066G102J2G5CM7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C066G102J2G5CM7301
C066G102J2G5CM7301 CAD Models
C066G102J2G5CM7301 Part Data Attributes
|
C066G102J2G5CM7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C066G102J2G5CM7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C066G102J2G5CM7301
This table gives cross-reference parts and alternative options found for C066G102J2G5CM7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C066G102J2G5CM7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066G102J2G5CM7303 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2909, | KEMET Corporation | C066G102J2G5CM7301 vs C066G102J2G5CM7303 |
C062G102J2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C066G102J2G5CM7301 vs C062G102J2G5CS |
MR062A102JTATR2 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2909, | Kyocera AVX Components | C066G102J2G5CM7301 vs MR062A102JTATR2 |
CCR06CG102JM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C066G102J2G5CM7301 vs CCR06CG102JM |
C066G102J2G5CA7301 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2909, | KEMET Corporation | C066G102J2G5CM7301 vs C066G102J2G5CA7301 |
CCR06CG102JMV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C066G102J2G5CM7301 vs CCR06CG102JMV |
C066G102J2G5CA7303 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2909, | KEMET Corporation | C066G102J2G5CM7301 vs C066G102J2G5CA7303 |
C062G102J2G5CA7303 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2909, | KEMET Corporation | C066G102J2G5CM7301 vs C062G102J2G5CA7303 |
C066G102J2G5CR7301 | Cap,Ceramic,1nF,200VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC | KEMET Corporation | C066G102J2G5CM7301 vs C066G102J2G5CR7301 |
CC06CG102J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C066G102J2G5CM7301 vs CC06CG102J |