C062T393K1X5CS
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 2909, RADIAL LEADED

Overview of C062T393K1X5CS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for C062T393K1X5CS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08B4144
Newark Capacitor, ceramic,39000Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C062T393K1X5CS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.2300
  • 500 $2.0300
  • 1,000 $1.7900
  • 2,500 $1.6700
$1.6700 / $2.2300 Buy Now
DISTI # M39014/02-1344
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX393KS Min Qty: 200 Package Multiple: 100 Container: Bulk Americas - 0
  • 200 $2.2300
  • 400 $2.1400
  • 500 $2.0500
  • 800 $2.0100
  • 2,500 $1.8500
$1.8500 / $2.2300 Buy Now

CAD Models for C062T393K1X5CS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C062T393K1X5CS by KEMET Corporation

C062T393K1X5CS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.37 mm
JESD-609 Code
e0
Length
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-39014/02
Size Code
2909
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C062T393K1X5CS
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 2909, RADIAL LEADED
    VS

Alternate Parts for C062T393K1X5CS

This table gives cross-reference parts and alternative options found for C062T393K1X5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062T393K1X5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C062K393K1X5CR7303 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2909, KEMET Corporation C062T393K1X5CS vs C062K393K1X5CR7303
C062K393K1X5CA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation C062T393K1X5CS vs C062K393K1X5CA
CK06BX393K Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 2909, RADIAL LEADED Cornell Dubilier Electronics Inc C062T393K1X5CS vs CK06BX393K
CKR06BX393KMTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 2909, RADIAL LEADED Cornell Dubilier Electronics Inc C062T393K1X5CS vs CKR06BX393KMTR
C066T393K1X5CR7301 CAPACITOR, CERAMIC KEMET Corporation C062T393K1X5CS vs C066T393K1X5CR7301
C062K393K1X5CM7303 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2909, KEMET Corporation C062T393K1X5CS vs C062K393K1X5CM7303
CKR06BX393KPVTR Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2909, Cornell Dubilier Electronics Inc C062T393K1X5CS vs CKR06BX393KPVTR
C062K393K1X5CP7303 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2909, KEMET Corporation C062T393K1X5CS vs C062K393K1X5CP7303
C066K393K1X5CS7303 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2909, KEMET Corporation C062T393K1X5CS vs C066K393K1X5CS7303
C066T393K1X5CR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation C062T393K1X5CS vs C066T393K1X5CR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C062T393K1X5CS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C062T393K1X5CS by KEMET Corporation

Select Manufacturer
Which Manufacturer of C062T393K1X5CS would you like to use for your alert(s)?
  • Please alert me when C062T393K1X5CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C062T393K1X5CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C062T393K1X5CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C062T393K1X5CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C062T393K1X5CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C062T393K1X5CS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: