C062T154K5X5CR7303
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2909,

Overview of C062T154K5X5CR7303 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for C062T154K5X5CR7303 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C062T154K5X5CR7303 by KEMET Corporation

C062T154K5X5CR7303
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.37 mm
JESD-609 Code
e0
Length
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39014
Size Code
2909
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C062T154K5X5CR7303
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2909,
    VS

Alternate Parts for C062T154K5X5CR7303

This table gives cross-reference parts and alternative options found for C062T154K5X5CR7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062T154K5X5CR7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C062T154K5X5CM7301 CAPACITOR, CERAMIC KEMET Corporation C062T154K5X5CR7303 vs C062T154K5X5CM7301
M39014/2-1274V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2909, KEMET Corporation C062T154K5X5CR7303 vs M39014/2-1274V
C066T154K5X5CR7301 CAPACITOR, CERAMIC KEMET Corporation C062T154K5X5CR7303 vs C066T154K5X5CR7301
C066T154K5X5CS7301 CAPACITOR, CERAMIC KEMET Corporation C062T154K5X5CR7303 vs C066T154K5X5CS7301
C066T154K5X5CP7303 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2909, KEMET Corporation C062T154K5X5CR7303 vs C066T154K5X5CP7303
C066T154K5X5CM7301 CAPACITOR, CERAMIC KEMET Corporation C062T154K5X5CR7303 vs C066T154K5X5CM7301
C062T154K5X5CP7301 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2909, KEMET Corporation C062T154K5X5CR7303 vs C062T154K5X5CP7301
C062T154K5X5CR7301 CAPACITOR, CERAMIC KEMET Corporation C062T154K5X5CR7303 vs C062T154K5X5CR7301
C062T154K5X5CS7303 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2909, KEMET Corporation C062T154K5X5CR7303 vs C062T154K5X5CS7303
C062T154K5X5CP7303 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2909, KEMET Corporation C062T154K5X5CR7303 vs C062T154K5X5CP7303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C062T154K5X5CR7303 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C062T154K5X5CR7303 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C062T154K5X5CR7303 would you like to use for your alert(s)?
  • Please alert me when C062T154K5X5CR7303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C062T154K5X5CR7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C062T154K5X5CR7303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C062T154K5X5CR7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C062T154K5X5CR7303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C062T154K5X5CR7303 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: