Part Details for C062K153K1X5CA7305 by KEMET Corporation
Overview of C062K153K1X5CA7305 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C062K153K1X5CA7305
C062K153K1X5CA7305 CAD Models
C062K153K1X5CA7305 Part Data Attributes
|
C062K153K1X5CA7305
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062K153K1X5CA7305
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C062K153K1X5CA7305
This table gives cross-reference parts and alternative options found for C062K153K1X5CA7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062K153K1X5CA7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR06BX153KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | C062K153K1X5CA7305 vs CKR06BX153KS |
M39014/02-1300 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | C062K153K1X5CA7305 vs M39014/02-1300 |
CK06W15NF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.015uF, 2929, | EXXELIA Group | C062K153K1X5CA7305 vs CK06W15NF10%100V |
M39014/02-1260 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | C062K153K1X5CA7305 vs M39014/02-1260 |
CK0615NF10%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Through Hole Mount, 2929, RADIAL LEADED | EXXELIA Group | C062K153K1X5CA7305 vs CK0615NF10%100V |
M39014/021340 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C062K153K1X5CA7305 vs M39014/021340 |
M39014/02-1300V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | C062K153K1X5CA7305 vs M39014/02-1300V |
M39014/02-1220V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | C062K153K1X5CA7305 vs M39014/02-1220V |
M39014/021300V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C062K153K1X5CA7305 vs M39014/021300V |
M39014/021260V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | C062K153K1X5CA7305 vs M39014/021260V |