C062K104M1X5CA
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED

Overview of C062K104M1X5CA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Automotive

Price & Stock for C062K104M1X5CA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08B3996
Newark Capacitor, ceramic,100000Pf,100Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C062K104M1X5CA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.1900
  • 500 $1.0800
  • 1,000 $0.9340
  • 2,500 $0.8360
$0.8360 / $1.1900 Buy Now
DISTI # CK06BX104M
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 20%, BX, Radial Leaded - Bulk (Alt: CK06BX104M) RoHS: Not Compliant Min Qty: 164 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-CK06BX104M
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1 uF BX 20% 5.08 mm LDD Mil X7R RoHS: Not Compliant 0
  • 1 $2.1000
  • 10 $1.6100
  • 50 $1.4800
  • 100 $1.1700
  • 500 $1.0000
  • 1,000 $0.8960
  • 2,000 $0.8500
  • 5,000 $0.8290
$0.8290 / $2.1000 Order Now
DISTI # C062K104M1X5CA
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 20%, BX, Radial Leaded (Alt: C062K104M1X5CA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C062K104M1X5CA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C062K104M1X5CA by KEMET Corporation

C062K104M1X5CA
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.37 mm
JESD-609 Code
e0
Length
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-C-11015/19
Size Code
2909
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C062K104M1X5CA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED
    VS

Alternate Parts for C062K104M1X5CA

This table gives cross-reference parts and alternative options found for C062K104M1X5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062K104M1X5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C062C104M1R5CA7305 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2909, KEMET Corporation C062K104M1X5CA vs C062C104M1R5CA7305
MR061C104MTTTRX Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED Kyocera AVX Components C062K104M1X5CA vs MR061C104MTTTRX
MR061C104MTATR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED Kyocera AVX Components C062K104M1X5CA vs MR061C104MTATR2
MR061C104MTRTRX Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2909, Kyocera AVX Components C062K104M1X5CA vs MR061C104MTRTRX
MR061C104MA-R Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED Kyocera AVX Components C062K104M1X5CA vs MR061C104MA-R
C062K104M1X5CM7303 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2909, KEMET Corporation C062K104M1X5CA vs C062K104M1X5CM7303
MR061C104MARTRX Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2909, Kyocera AVX Components C062K104M1X5CA vs MR061C104MARTRX
MR061C104MTATR1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED Kyocera AVX Components C062K104M1X5CA vs MR061C104MTATR1
MR061C104MATTR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED Kyocera AVX Components C062K104M1X5CA vs MR061C104MATTR2
MR061C104MTT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, CHIP Kyocera AVX Components C062K104M1X5CA vs MR061C104MTT

Related Parts for C062K104M1X5CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C062K104M1X5CA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C062K104M1X5CA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C062K104M1X5CA would you like to use for your alert(s)?
  • Please alert me when C062K104M1X5CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C062K104M1X5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C062K104M1X5CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C062K104M1X5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C062K104M1X5CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C062K104M1X5CA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: