Part Details for C062G472G1G5CR7303 by KEMET Corporation
Overview of C062G472G1G5CR7303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C062G472G1G5CR7303
C062G472G1G5CR7303 CAD Models
C062G472G1G5CR7303 Part Data Attributes
|
C062G472G1G5CR7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062G472G1G5CR7303
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C062G472G1G5CR7303
This table gives cross-reference parts and alternative options found for C062G472G1G5CR7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062G472G1G5CR7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062G472G1G5CR7301 | Cap,Ceramic,4.7nF,100VDC,2% -Tol,2% +Tol,C0G TC Code,-30,30ppm TC | KEMET Corporation | C062G472G1G5CR7303 vs C062G472G1G5CR7301 |
MR061A472GTT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2909, | Kyocera AVX Components | C062G472G1G5CR7303 vs MR061A472GTT |
C062G472G1G5CS7303 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2909, | KEMET Corporation | C062G472G1G5CR7303 vs C062G472G1G5CS7303 |
C062G472G1G5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062G472G1G5CR7303 vs C062G472G1G5CP |
MR061A472GTATRX | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2909, | Kyocera AVX Components | C062G472G1G5CR7303 vs MR061A472GTATRX |
CC06CG472G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062G472G1G5CR7303 vs CC06CG472G |
C062G472G1G5CM7303 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2909, | KEMET Corporation | C062G472G1G5CR7303 vs C062G472G1G5CM7303 |
C066G472G1G5CS7301 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2909, | KEMET Corporation | C062G472G1G5CR7303 vs C066G472G1G5CS7301 |
MR061A472GTATR2 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2909, | Kyocera AVX Components | C062G472G1G5CR7303 vs MR061A472GTATR2 |
C062G472G1G5CA7301 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 2909, | KEMET Corporation | C062G472G1G5CR7303 vs C062G472G1G5CA7301 |