-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B3986
|
Newark | .680Uf 50.0V Rohs Compliant: Yes |Kemet C062C684K5R5CA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.4700 | Buy Now |
DISTI #
399-C062C684K5R5CA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5074 | Buy Now |
DISTI #
C062C684K5R5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 50 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: C062C684K5R5CA) RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8719 | Buy Now |
DISTI #
80-C062C684K5R5CA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.68uF X7R 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$1.2300 / $2.5800 | Order Now |
DISTI #
C062C684K5R5CA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: C062C684K5R5CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C062C684K5R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062C684K5R5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |