Part Details for C062C682K2R5TA7200 by KEMET Corporation
Overview of C062C682K2R5TA7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C062C682K2R5TA7200
C062C682K2R5TA7200 CAD Models
C062C682K2R5TA7200 Part Data Attributes
|
C062C682K2R5TA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062C682K2R5TA7200
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for C062C682K2R5TA7200
This table gives cross-reference parts and alternative options found for C062C682K2R5TA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062C682K2R5TA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE122977X7R682K200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C062C682K2R5TA7200 vs RPE122977X7R682K200V |
C066T682K2X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C062C682K2R5TA7200 vs C066T682K2X5CPV |
MR042C682KTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C062C682K2R5TA7200 vs MR042C682KTTTRX |
MR042C682KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C062C682K2R5TA7200 vs MR042C682KTATR1 |
C066T682K2X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C062C682K2R5TA7200 vs C066T682K2X5CMV |
MR042C682KTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C062C682K2R5TA7200 vs MR042C682KTTTR1 |
C066T682K2X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C062C682K2R5TA7200 vs C066T682K2X5CSV |
C066K682K2X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C062C682K2R5TA7200 vs C066K682K2X5CPV |
RPE122X7R682K200V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C062C682K2R5TA7200 vs RPE122X7R682K200V |
C062C682K2R5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C062C682K2R5TA7200 vs C062C682K2R5CA7200 |