-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Ceramic,470nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C062C474K5R5CA7301TR-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8484 | Buy Now |
DISTI #
80-C062C474K5R-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF X7R 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$0.7570 / $0.8480 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C062C474K5R5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062C474K5R5CA7301
KEMET Corporation
Cap,Ceramic,470nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C062C474K5R5CA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062C474K5R5CA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062C474K5R5CA7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2909, | KEMET Corporation | C062C474K5R5CA7301 vs C062C474K5R5CA7303 |
CKR06BX474KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062C474K5R5CA7301 vs CKR06BX474KS |
CK06BX474K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062C474K5R5CA7301 vs CK06BX474K |
CKR06BX474KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED | Cornell Dubilier Electronics Inc | C062C474K5R5CA7301 vs CKR06BX474KS |
CKR06BX474KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED | Cornell Dubilier Electronics Inc | C062C474K5R5CA7301 vs CKR06BX474KR |
C062C474K5R5CA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C062C474K5R5CA7301 vs C062C474K5R5CA7293 |
C062C474K5R5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062C474K5R5CA7301 vs C062C474K5R5TA |
C062C474K5R5TA7301 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 2909 | KEMET Corporation | C062C474K5R5CA7301 vs C062C474K5R5TA7301 |
CKR06BX474KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062C474K5R5CA7301 vs CKR06BX474KP |
CK06BX474K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED | Cornell Dubilier Electronics Inc | C062C474K5R5CA7301 vs CK06BX474K |