Part Details for C0603Z5U500-333ZSNP by VENKEL LTD
Overview of C0603Z5U500-333ZSNP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603Z5U500-333ZSNP
C0603Z5U500-333ZSNP CAD Models
C0603Z5U500-333ZSNP Part Data Attributes
|
C0603Z5U500-333ZSNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603Z5U500-333ZSNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.965 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603Z5U500-333ZSNP
This table gives cross-reference parts and alternative options found for C0603Z5U500-333ZSNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Z5U500-333ZSNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMC0603Z5U333Z50TRM | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, 0603, | C0603Z5U500-333ZSNP vs NMC0603Z5U333Z50TRM |
C0603Z5U500-333ZGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0603Z5U500-333ZSNP vs C0603Z5U500-333ZGE |
C0603Z5U500-333ZSND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, 0603, | C0603Z5U500-333ZSNP vs C0603Z5U500-333ZSND |
NMC0603Z5U333Z50TR | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, 0603, | C0603Z5U500-333ZSNP vs NMC0603Z5U333Z50TR |
C0603Z5U500-333ZSNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, 0603, | C0603Z5U500-333ZSNP vs C0603Z5U500-333ZSNR |
C0603Z5U500-333ZPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Surface Mount, 0603, CHIP | C0603Z5U500-333ZSNP vs C0603Z5U500-333ZPBU |
C0603Z5U500-333ZNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Surface Mount, 0603, CHIP | C0603Z5U500-333ZSNP vs C0603Z5U500-333ZNU |
GMC10Z5U333Z50NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -82/+22% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603Z5U500-333ZSNP vs GMC10Z5U333Z50NT |
NMC0603Z5U333Z50TRPLPM | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, 0603, | C0603Z5U500-333ZSNP vs NMC0603Z5U333Z50TRPLPM |
C0603Z5U500-333ZND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603Z5U500-333ZSNP vs C0603Z5U500-333ZND |