Part Details for C0603Z5U250-153MSND by VENKEL LTD
Overview of C0603Z5U250-153MSND by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603Z5U250-153MSND
C0603Z5U250-153MSND CAD Models
C0603Z5U250-153MSND Part Data Attributes
|
C0603Z5U250-153MSND
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603Z5U250-153MSND
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.965 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603Z5U250-153MSND
This table gives cross-reference parts and alternative options found for C0603Z5U250-153MSND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Z5U250-153MSND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Z5U250-153MGD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, 0603, | VENKEL LTD | C0603Z5U250-153MSND vs C0603Z5U250-153MGD |
C0603Z5U250-153MPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, Surface Mount, 0603, | VENKEL LTD | C0603Z5U250-153MSND vs C0603Z5U250-153MPBP |
C0603Z5U250-153MSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, 0603, | VENKEL LTD | C0603Z5U250-153MSND vs C0603Z5U250-153MSNP |
NMC0603Z5U153M25TRM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, 0603, | NIC Components Corp | C0603Z5U250-153MSND vs NMC0603Z5U153M25TRM |
C0603Z5U250-153MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Z5U250-153MSND vs C0603Z5U250-153MPU |
NMC0603Z5U153M25TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, 0603, | NIC Components Corp | C0603Z5U250-153MSND vs NMC0603Z5U153M25TRPLP |
C0603Z5U250-153MGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, 0603, | VENKEL LTD | C0603Z5U250-153MSND vs C0603Z5U250-153MGP |
C0603Z5U250-153MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Z5U250-153MSND vs C0603Z5U250-153MGE |
C0603Z5U250-153MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Z5U250-153MSND vs C0603Z5U250-153MGU |
C0603Z5U250-153MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Z5U250-153MSND vs C0603Z5U250-153MPE |