Part Details for C0603Y821K4RAL7040 by KEMET Corporation
Overview of C0603Y821K4RAL7040 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for C0603Y821K4RAL7040
C0603Y821K4RAL7040 CAD Models
C0603Y821K4RAL7040 Part Data Attributes
|
C0603Y821K4RAL7040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603Y821K4RAL7040
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603Y821K4RAL7040
This table gives cross-reference parts and alternative options found for C0603Y821K4RAL7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y821K4RAL7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X821K4RAL7013 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | C0603Y821K4RAL7040 vs C0603X821K4RAL7013 |
0603A0160821KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603Y821K4RAL7040 vs 0603A0160821KXB |
C0603X821K4RAL7411 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | C0603Y821K4RAL7040 vs C0603X821K4RAL7411 |
C0603S821K4RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603Y821K4RAL7040 vs C0603S821K4RAL7081 |
0603H0160821KXRS02A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Knowles Capacitors | C0603Y821K4RAL7040 vs 0603H0160821KXRS02A |
0603J0160821KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603Y821K4RAL7040 vs 0603J0160821KXR |
C0603T821K4RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603Y821K4RAL7040 vs C0603T821K4RAL7082 |
C0603T821K4RCC7411 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | C0603Y821K4RAL7040 vs C0603T821K4RCC7411 |
C0603T821K4RAL7867 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | C0603Y821K4RAL7040 vs C0603T821K4RAL7867 |
C0603T821K4RCL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603Y821K4RAL7040 vs C0603T821K4RCL7082 |