Part Details for C0603Y5V250-563ZGU by VENKEL LTD
Overview of C0603Y5V250-563ZGU by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603Y5V250-563ZGU
C0603Y5V250-563ZGU CAD Models
C0603Y5V250-563ZGU Part Data Attributes
|
C0603Y5V250-563ZGU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603Y5V250-563ZGU
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603Y5V250-563ZGU
This table gives cross-reference parts and alternative options found for C0603Y5V250-563ZGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y5V250-563ZGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V250-563ZGD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.056uF, 0603, | VENKEL LTD | C0603Y5V250-563ZGU vs C0603Y5V250-563ZGD |
C0603Y5V250-563ZGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V250-563ZGU vs C0603Y5V250-563ZGE |
C0603Y5V250-563ZPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.056uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603Y5V250-563ZGU vs C0603Y5V250-563ZPBU |
NMC0603Y5V563Z25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603Y5V250-563ZGU vs NMC0603Y5V563Z25TRP3KF |
C0603Y5V250-563ZPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V250-563ZGU vs C0603Y5V250-563ZPU |
CE0603-563-Z025VTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.056uF, 0603, | RCD Components Inc | C0603Y5V250-563ZGU vs CE0603-563-Z025VTS |
CE0603-563-Z025VBW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.056uF, 0603, | RCD Components Inc | C0603Y5V250-563ZGU vs CE0603-563-Z025VBW |
C0603Y5V250-563ZPD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.056uF, 0603, | VENKEL LTD | C0603Y5V250-563ZGU vs C0603Y5V250-563ZPD |
C0603Y5V250-563ZPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.056uF, 0603, | VENKEL LTD | C0603Y5V250-563ZGU vs C0603Y5V250-563ZPBD |
NMC0603Y5V563Z25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603Y5V250-563ZGU vs NMC0603Y5V563Z25TRPF |