Capacitors
C0603Y5V250-473ZN6R
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of C0603Y5V250-473ZN6R by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

CAD Models for C0603Y5V250-473ZN6R by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603Y5V250-473ZN6R by VENKEL LTD

C0603Y5V250-473ZN6R
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.838 mm
JESD-609 Code
e3
Length
1.6 mm
Manufacturer Series
C0603
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
25 V
Series
C0603 (Y5V,25V)
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.813 mm
Want to compare parts?
  1. C0603Y5V250-473ZN6R
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0603Y5V250-473ZN6R

This table gives cross-reference parts and alternative options found for C0603Y5V250-473ZN6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y5V250-473ZN6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM105Y5V473Z25AH Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation C0603Y5V250-473ZN6R vs CM105Y5V473Z25AH
CM105Y5V473Z25AT CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation C0603Y5V250-473ZN6R vs CM105Y5V473Z25AT
CM105Y5V473Z25AN CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C0603Y5V250-473ZN6R vs CM105Y5V473Z25AN
C0603Y5V250-473ZN6D Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603Y5V250-473ZN6R vs C0603Y5V250-473ZN6D
TMK107F473ZZ-F CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.047uF, SURFACE MOUNT, 0603, CHIP TAIYO YUDEN C0603Y5V250-473ZN6R vs TMK107F473ZZ-F
TMK107F473ZZ-T CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.047uF, SURFACE MOUNT, 0603, CHIP TAIYO YUDEN C0603Y5V250-473ZN6R vs TMK107F473ZZ-T
C0603Y5V250-473ZN6P Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603Y5V250-473ZN6R vs C0603Y5V250-473ZN6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603Y5V250-473ZN6R by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603Y5V250-473ZN6R by VENKEL LTD

  • Please alert me when C0603Y5V250-473ZN6R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0603Y5V250-473ZN6R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603Y5V250-473ZN6R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0603Y5V250-473ZN6R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603Y5V250-473ZN6R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603Y5V250-473ZN6R by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: