Part Details for C0603Y5V250-274MGR by VENKEL LTD
Overview of C0603Y5V250-274MGR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603Y5V250-274MGR
C0603Y5V250-274MGR CAD Models
C0603Y5V250-274MGR Part Data Attributes
|
C0603Y5V250-274MGR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603Y5V250-274MGR
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603Y5V250-274MGR
This table gives cross-reference parts and alternative options found for C0603Y5V250-274MGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y5V250-274MGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603Y5V250-274MPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.27uF, Surface Mount, 0603, CHIP | C0603Y5V250-274MGR vs C0603Y5V250-274MPBE |
C0603Y5V250-274MPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, | C0603Y5V250-274MGR vs C0603Y5V250-274MPP |
CE0603-274-M025VTW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, | C0603Y5V250-274MGR vs CE0603-274-M025VTW |
C0603Y5V250-274MPU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0603Y5V250-274MGR vs C0603Y5V250-274MPU |
C0603Y5V250-274MPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.27uF, Surface Mount, 0603, CHIP | C0603Y5V250-274MGR vs C0603Y5V250-274MPBU |
CE0603-274-M025VTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, | C0603Y5V250-274MGR vs CE0603-274-M025VTQ |
C0603Y5V250-274MNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.27uF, Surface Mount, 0603, CHIP | C0603Y5V250-274MGR vs C0603Y5V250-274MNU |
C0603Y5V250-274MNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.27uF, Surface Mount, 0603, CHIP | C0603Y5V250-274MGR vs C0603Y5V250-274MNR |
C0603Y5V250-274MPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, | C0603Y5V250-274MGR vs C0603Y5V250-274MPR |
C0603Y5V250-274MPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.27uF, Surface Mount, 0603, | C0603Y5V250-274MGR vs C0603Y5V250-274MPBR |