Part Details for C0603X911M1HACAUTO by KEMET Corporation
Overview of C0603X911M1HACAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X911M1HACAUTO
C0603X911M1HACAUTO CAD Models
C0603X911M1HACAUTO Part Data Attributes
|
C0603X911M1HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X911M1HACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00091uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X911M1HACAUTO
This table gives cross-reference parts and alternative options found for C0603X911M1HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X911M1HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C911M1HACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.00091uF, 0603, | C0603X911M1HACAUTO vs C0603C911M1HACTM |
C0603C911M1HALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00091uF, Surface Mount, 0603, CHIP | C0603X911M1HACAUTO vs C0603C911M1HALAUTO |
C0603C911M1HAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X911M1HACAUTO vs C0603C911M1HAL7081 |
C0603X911M1HAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X911M1HACAUTO vs C0603X911M1HAL7411 |
C0603C911M1HACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00091uF, Surface Mount, 0603, CHIP | C0603X911M1HACAUTO vs C0603C911M1HACTU |
C0603C911M1HAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.00091uF, 0603, | C0603X911M1HACAUTO vs C0603C911M1HAC7013 |
C0603C911M1HAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.00091uF, 0603, | C0603X911M1HACAUTO vs C0603C911M1HAL9028 |
C0603C911M1HAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.00091uF, 0603, | C0603X911M1HACAUTO vs C0603C911M1HAL7867 |
C0603C911M1HACAUTO3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X911M1HACAUTO vs C0603C911M1HACAUTO3190 |
C0603C911M1HAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00091uF, Surface Mount, 0603, CHIP | C0603X911M1HACAUTO vs C0603C911M1HAL |