Part Details for C0603X7R500-332JSNP by VENKEL LTD
Overview of C0603X7R500-332JSNP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R500-332JSNP
C0603X7R500-332JSNP CAD Models
C0603X7R500-332JSNP Part Data Attributes
|
C0603X7R500-332JSNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R500-332JSNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.965 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603X7R500-332JSNP
This table gives cross-reference parts and alternative options found for C0603X7R500-332JSNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R500-332JSNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG0603X7R332JP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Quantic UTC | C0603X7R500-332JSNP vs CG0603X7R332JP |
06035C332JER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R500-332JSNP vs 06035C332JER6C1 |
C0603X7R500-332JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R500-332JSNP vs C0603X7R500-332JPU |
CE0603-332-J050RTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | RCD Components Inc | C0603X7R500-332JSNP vs CE0603-332-J050RTW |
06035C332JER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R500-332JSNP vs 06035C332JER6C3 |
M3253503E2A332JGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R500-332JSNP vs M3253503E2A332JGMB |
C0603X7R500-332JSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | VENKEL LTD | C0603X7R500-332JSNP vs C0603X7R500-332JSND |
MA0603XR-332J-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Prosperity Dielectrics Co Ltd | C0603X7R500-332JSNP vs MA0603XR-332J-500G |
NMC0603X7R332J50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | C0603X7R500-332JSNP vs NMC0603X7R332J50TRPLP |
VJ0603Y332JFAAO34 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | C0603X7R500-332JSNP vs VJ0603Y332JFAAO34 |