Part Details for C0603X7R500-121JPBE by VENKEL LTD
Overview of C0603X7R500-121JPBE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R500-121JPBE
C0603X7R500-121JPBE CAD Models
C0603X7R500-121JPBE Part Data Attributes
|
C0603X7R500-121JPBE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R500-121JPBE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R500-121JPBE
This table gives cross-reference parts and alternative options found for C0603X7R500-121JPBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R500-121JPBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R500-121JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R500-121JPBE vs C0603X7R500-121JPE |
CNC14YCW120PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.00012uF, 0603, | EXXELIA Group | C0603X7R500-121JPBE vs CNC14YCW120PF5%50V |
CNC14GWF120PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.00012uF, 0603, | EXXELIA Group | C0603X7R500-121JPBE vs CNC14GWF120PF5%50V |
C0603X7R500-121JPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0603, | VENKEL LTD | C0603X7R500-121JPBE vs C0603X7R500-121JPR |
CNC14CF120PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.00012uF, 0603, | EXXELIA Group | C0603X7R500-121JPBE vs CNC14CF120PF5%50V |
CNC14C120PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.00012uF, 0603, | EXXELIA Group | C0603X7R500-121JPBE vs CNC14C120PF5%50V |
MA0603XR-121J-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0603, | Prosperity Dielectrics Co Ltd | C0603X7R500-121JPBE vs MA0603XR-121J-500G |
CNC14E120PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.00012uF, 0603, | EXXELIA Group | C0603X7R500-121JPBE vs CNC14E120PF5%50V |
C0603X7R500-121JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R500-121JPBE vs C0603X7R500-121JPU |
C0603X7R500-121JSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0603, | VENKEL LTD | C0603X7R500-121JPBE vs C0603X7R500-121JSNP |