Part Details for C0603X7R250-473KSNR by VENKEL LTD
Overview of C0603X7R250-473KSNR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R250-473KSNR
C0603X7R250-473KSNR CAD Models
C0603X7R250-473KSNR Part Data Attributes
|
C0603X7R250-473KSNR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R250-473KSNR
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.965 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603X7R250-473KSNR
This table gives cross-reference parts and alternative options found for C0603X7R250-473KSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R250-473KSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033C473KER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R250-473KSNR vs 06033C473KER6B3 |
06033C473KER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R250-473KSNR vs 06033C473KER6B1 |
C0603X7R250-473KPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603X7R250-473KSNR vs C0603X7R250-473KPP |
C0603X7R250-473KNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R250-473KSNR vs C0603X7R250-473KNR |
M3253503E2Z473KZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R250-473KSNR vs M3253503E2Z473KZTB |
CE0603-473-K025RTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | RCD Components Inc | C0603X7R250-473KSNR vs CE0603-473-K025RTQ |
M3253503E2Z473KRMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R250-473KSNR vs M3253503E2Z473KRMB |
NMC0603X7R473K25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | NIC Components Corp | C0603X7R250-473KSNR vs NMC0603X7R473K25TRPLP3K |
NMC0603X7R473K25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | C0603X7R250-473KSNR vs NMC0603X7R473K25TRP |
CNC14CWF47NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.047uF, 0603, | EXXELIA Group | C0603X7R250-473KSNR vs CNC14CWF47NF10%25V |