Part Details for C0603X7R250-182KGD by VENKEL LTD
Overview of C0603X7R250-182KGD by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R250-182KGD
C0603X7R250-182KGD CAD Models
C0603X7R250-182KGD Part Data Attributes
|
C0603X7R250-182KGD
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R250-182KGD
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R250-182KGD
This table gives cross-reference parts and alternative options found for C0603X7R250-182KGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R250-182KGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M3253503E2Z182KRMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X7R250-182KGD vs M3253503E2Z182KRMB |
M3253503E2Z182KRTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X7R250-182KGD vs M3253503E2Z182KRTB |
C0603X7R250-182KPU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0603X7R250-182KGD vs C0603X7R250-182KPU |
CE0603-182-K025RTW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | C0603X7R250-182KGD vs CE0603-182-K025RTW |
CL0603X7R182KST | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | C0603X7R250-182KGD vs CL0603X7R182KST |
CE0603-182-K025RTS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | C0603X7R250-182KGD vs CE0603-182-K025RTS |
C0603X7R250-182KPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | C0603X7R250-182KGD vs C0603X7R250-182KPD |
MA0603XR-182K-250G | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | C0603X7R250-182KGD vs MA0603XR-182K-250G |
C0603X7R250-182KNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | C0603X7R250-182KGD vs C0603X7R250-182KNP |
M3253503E2Z182KGMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X7R250-182KGD vs M3253503E2Z182KGMB |