Capacitors
C0603X7R250-104KNP
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP

Overview of C0603X7R250-104KNP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603X7R250-104KNP by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 2679-C0603X7R250-104KNPTR-ND
DigiKey CAP CER 0.1UF 25V X7R 0603 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 18124178
In Stock
  • 4,000 $0.0036
$0.0036 Buy Now
Bristol Electronics   5835
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 UF, SURFACE MOUNT, 0603 1976
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
DISTI # C0603X7R250-104KNP
Venkel Ltd. Chip Capacitor, 0603, X7R, 25V, 0.1uF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel 14592472
Buy Now

CAD Models for C0603X7R250-104KNP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603X7R250-104KNP by VENKEL LTD

C0603X7R250-104KNP
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Venkel
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.97 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603X7R250-104KNP
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for C0603X7R250-104KNP

This table gives cross-reference parts and alternative options found for C0603X7R250-104KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R250-104KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
06033C104KER6C2 Ceramic Capacitor, Ceramic Kyocera AVX Components C0603X7R250-104KNP vs 06033C104KER6C2
C0603X7R250-104KSND Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, VENKEL LTD C0603X7R250-104KNP vs C0603X7R250-104KSND
NMC0603X7R104K25TRPLP3K Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, NIC Components Corp C0603X7R250-104KNP vs NMC0603X7R104K25TRPLP3K
C0603X7R250-104KGU Ceramic Capacitor, Ceramic, VENKEL LTD C0603X7R250-104KNP vs C0603X7R250-104KGU
300904102104KA Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Kyocera AVX Components C0603X7R250-104KNP vs 300904102104KA
C0603X7R250-104KSNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603X7R250-104KNP vs C0603X7R250-104KSNP
CE0603-104-K025RBQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, RCD Components Inc C0603X7R250-104KNP vs CE0603-104-K025RBQ
M3253503E2Z104KVMB Ceramic Capacitor, Ceramic, KEMET Corporation C0603X7R250-104KNP vs M3253503E2Z104KVMB
C0603X7R250-104KGE Ceramic Capacitor, Ceramic, CHIP VENKEL LTD C0603X7R250-104KNP vs C0603X7R250-104KGE
CE0603-104-K025RTS Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, RCD Components Inc C0603X7R250-104KNP vs CE0603-104-K025RTS

Related Parts for C0603X7R250-104KNP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X7R250-104KNP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X7R250-104KNP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603X7R250-104KNP would you like to use for your alert(s)?
  • Please alert me when C0603X7R250-104KNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X7R250-104KNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X7R250-104KNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X7R250-104KNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X7R250-104KNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X7R250-104KNP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: