Part Details for C0603X7R160-473JPBE by VENKEL LTD
Overview of C0603X7R160-473JPBE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R160-473JPBE
C0603X7R160-473JPBE CAD Models
C0603X7R160-473JPBE Part Data Attributes
|
C0603X7R160-473JPBE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R160-473JPBE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R160-473JPBE
This table gives cross-reference parts and alternative options found for C0603X7R160-473JPBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R160-473JPBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0603-473-J016RTS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | RCD Components Inc | C0603X7R160-473JPBE vs CE0603-473-J016RTS |
C0603X7R160-473JGD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | VENKEL LTD | C0603X7R160-473JPBE vs C0603X7R160-473JGD |
CNC14CWF47NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.047uF, 0603, | EXXELIA Group | C0603X7R160-473JPBE vs CNC14CWF47NF5%16V |
C0603X7R160-473JSND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | VENKEL LTD | C0603X7R160-473JPBE vs C0603X7R160-473JSND |
C0603X7R160-473JNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R160-473JPBE vs C0603X7R160-473JNU |
CNC14W47NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.047uF, 0603, | EXXELIA Group | C0603X7R160-473JPBE vs CNC14W47NF5%16V |
CNC14E47NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.047uF, 0603, | EXXELIA Group | C0603X7R160-473JPBE vs CNC14E47NF5%16V |
C0603X7R160-473JNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603X7R160-473JPBE vs C0603X7R160-473JNE |
M3253503E2Y473JRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-473JPBE vs M3253503E2Y473JRTB |
C0603X7R160-473JPD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | VENKEL LTD | C0603X7R160-473JPBE vs C0603X7R160-473JPD |