Part Details for C0603X7R160-392MPBR by VENKEL LTD
Overview of C0603X7R160-392MPBR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R160-392MPBR
C0603X7R160-392MPBR CAD Models
C0603X7R160-392MPBR Part Data Attributes
|
C0603X7R160-392MPBR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R160-392MPBR
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R160-392MPBR
This table gives cross-reference parts and alternative options found for C0603X7R160-392MPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R160-392MPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R160-392MPBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R160-392MPBR vs C0603X7R160-392MPBE |
M3253503E2Y392MRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-392MPBR vs M3253503E2Y392MRTB |
MA0603XR-392M-160G | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | Prosperity Dielectrics Co Ltd | C0603X7R160-392MPBR vs MA0603XR-392M-160G |
C0603X7R160-392MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R160-392MPBR vs C0603X7R160-392MGE |
M3253503E2Y392MRTB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R160-392MPBR vs M3253503E2Y392MRTB |
M3253503E2Y392MVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-392MPBR vs M3253503E2Y392MVMB |
C0603X7R160-392MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R160-392MPBR vs C0603X7R160-392MPU |
C0603X7R160-392MNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R160-392MPBR vs C0603X7R160-392MNP |
NMC0603X7R392M16TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | NIC Components Corp | C0603X7R160-392MPBR vs NMC0603X7R392M16TRP3K |
C0603X7R160-392MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R160-392MPBR vs C0603X7R160-392MPE |