Part Details for C0603X7R160-392KSND by VENKEL LTD
Overview of C0603X7R160-392KSND by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R160-392KSND
C0603X7R160-392KSND CAD Models
C0603X7R160-392KSND Part Data Attributes
|
C0603X7R160-392KSND
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R160-392KSND
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.965 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603X7R160-392KSND
This table gives cross-reference parts and alternative options found for C0603X7R160-392KSND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R160-392KSND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M3253503E2Y392KZMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X7R160-392KSND vs M3253503E2Y392KZMB |
C0603X7R160-392KPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | C0603X7R160-392KSND vs C0603X7R160-392KPR |
M3253503E2Y392KVTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X7R160-392KSND vs M3253503E2Y392KVTB |
NMC0603X7R392K16TRP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | C0603X7R160-392KSND vs NMC0603X7R392K16TRP3K |
C0603X7R160-392KGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | C0603X7R160-392KSND vs C0603X7R160-392KGP |
M3253503E2Y392KRTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X7R160-392KSND vs M3253503E2Y392KRTB |
C0603X7R160-392KPU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0603X7R160-392KSND vs C0603X7R160-392KPU |
C0603X7R160-392KPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0603X7R160-392KSND vs C0603X7R160-392KPE |
C0603X7R160-392KPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | C0603X7R160-392KSND vs C0603X7R160-392KPBU |
NMC0603X7R392K16TRP | NIC Components Corp | Check for Price | CAP,CERAMIC,3.9NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | C0603X7R160-392KSND vs NMC0603X7R392K16TRP |