-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X7R160-104JNETR-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
37510 In Stock |
|
$0.0053 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | 2800 |
|
$0.0900 / $0.3000 | Buy Now | |
|
Quest Components | 2132 |
|
$0.0210 / $0.0630 | Buy Now | |
DISTI #
SMC-C0603X7R160-104JNE
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tape & Reel | 4000 |
|
$0.0090 / $0.0097 | RFQ |
DISTI #
C0603X7R160-104JNE
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 16V, 0.1uF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 36000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X7R160-104JNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R160-104JNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Venkel | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X7R160-104JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R160-104JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253503E2Y104JRTB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R160-104JNE vs M3253503E2Y104JRTB |
CNC14CF100NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.1uF, 0603, | EXXELIA Group | C0603X7R160-104JNE vs CNC14CF100NF5%16V |
CNC14HWF100NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.1uF, 0603, | EXXELIA Group | C0603X7R160-104JNE vs CNC14HWF100NF5%16V |
MA0603XR104J160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | MERITEK Electronics Corporation | C0603X7R160-104JNE vs MA0603XR104J160 |
C0603X7R160-104JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R160-104JNE vs C0603X7R160-104JGU |
CNC14YGWF100NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.1uF, 0603, | EXXELIA Group | C0603X7R160-104JNE vs CNC14YGWF100NF5%16V |
CNC14H100NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.1uF, 0603, | EXXELIA Group | C0603X7R160-104JNE vs CNC14H100NF5%16V |
NMC0603X7R104J16TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | NIC Components Corp | C0603X7R160-104JNE vs NMC0603X7R104J16TRPLP3K |
CNC14GWF100NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.1uF, 0603, | EXXELIA Group | C0603X7R160-104JNE vs CNC14GWF100NF5%16V |
C0603X7R160-104JPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, | VENKEL LTD | C0603X7R160-104JNE vs C0603X7R160-104JPBR |