Part Details for C0603X7R101-562JPP by VENKEL LTD
Overview of C0603X7R101-562JPP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R101-562JPP
C0603X7R101-562JPP CAD Models
C0603X7R101-562JPP Part Data Attributes
|
C0603X7R101-562JPP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R101-562JPP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R101-562JPP
This table gives cross-reference parts and alternative options found for C0603X7R101-562JPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R101-562JPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S311P838ABX562J3R2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R101-562JPP vs S311P838ABX562J3R2 |
C0603X7R101-562JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R101-562JPP vs C0603X7R101-562JGE |
C0603X7R101-562JGR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | VENKEL LTD | C0603X7R101-562JPP vs C0603X7R101-562JGR |
06031C562JER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R101-562JPP vs 06031C562JER6C1 |
C0603X7R101-562JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R101-562JPP vs C0603X7R101-562JGU |
C0603X7R101-562JNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R101-562JPP vs C0603X7R101-562JNR |
M3253503E2B562JRMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R101-562JPP vs M3253503E2B562JRMB |
06031C562JER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R101-562JPP vs 06031C562JER6B1 |
MA0603XR-562J-101G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | Prosperity Dielectrics Co Ltd | C0603X7R101-562JPP vs MA0603XR-562J-101G |
C0603X7R101-562JPR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | VENKEL LTD | C0603X7R101-562JPP vs C0603X7R101-562JPR |