Part Details for C0603X7R101-101MPBU by VENKEL LTD
Overview of C0603X7R101-101MPBU by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X7R101-101MPBU
C0603X7R101-101MPBU CAD Models
C0603X7R101-101MPBU Part Data Attributes
|
C0603X7R101-101MPBU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R101-101MPBU
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R101-101MPBU
This table gives cross-reference parts and alternative options found for C0603X7R101-101MPBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R101-101MPBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14CF100PF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.0001uF, 0603, | EXXELIA Group | C0603X7R101-101MPBU vs CNC14CF100PF20%100V |
NMC0603X7R101M100TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603X7R101-101MPBU vs NMC0603X7R101M100TRPLPF |
CE0603-101-M101RTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | RCD Components Inc | C0603X7R101-101MPBU vs CE0603-101-M101RTS |
CNC14YCWF100PF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.0001uF, 0603, | EXXELIA Group | C0603X7R101-101MPBU vs CNC14YCWF100PF20%100V |
C0603X7R101-101MNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R101-101MPBU vs C0603X7R101-101MNR |
CNC14YGW100PF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.0001uF, 0603, | EXXELIA Group | C0603X7R101-101MPBU vs CNC14YGW100PF20%100V |
CNC14YG100PF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.0001uF, 0603, | EXXELIA Group | C0603X7R101-101MPBU vs CNC14YG100PF20%100V |
CNC14YCF100PF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.0001uF, 0603, | EXXELIA Group | C0603X7R101-101MPBU vs CNC14YCF100PF20%100V |
C0603X7R101-101MGR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | VENKEL LTD | C0603X7R101-101MPBU vs C0603X7R101-101MGR |
CNC14YCW100PF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.0001uF, 0603, | EXXELIA Group | C0603X7R101-101MPBU vs CNC14YCW100PF20%100V |