Part Details for C0603X689B2GAC by KEMET Corporation
Overview of C0603X689B2GAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X689B2GAC
C0603X689B2GAC CAD Models
C0603X689B2GAC Part Data Attributes
|
C0603X689B2GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X689B2GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X689B2GAC
This table gives cross-reference parts and alternative options found for C0603X689B2GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X689B2GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C689B2GAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | C0603X689B2GAC vs C0603C689B2GAL |
C0603T689B2GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | C0603X689B2GAC vs C0603T689B2GCC7411 |
0603J2006P80BCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Syfer Technology | C0603X689B2GAC vs 0603J2006P80BCT |
0603J2006P80BCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Syfer Technology | C0603X689B2GAC vs 0603J2006P80BCR |
C0603T689B2GBC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | C0603X689B2GAC vs C0603T689B2GBC |
0603H2006P80BCBS02A5 | Ceramic Capacitor, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | C0603X689B2GAC vs 0603H2006P80BCBS02A5 |
0603A2006P80BCTS02A5 | Ceramic Capacitor, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | C0603X689B2GAC vs 0603A2006P80BCTS02A5 |
0603H2006P80BCTS02A5 | Ceramic Capacitor, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | C0603X689B2GAC vs 0603H2006P80BCTS02A5 |
C0603T689B2GAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | C0603X689B2GAC vs C0603T689B2GAL7081 |
0603F2006P80BCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603X689B2GAC vs 0603F2006P80BCR |