Part Details for C0603X689B1GAL7411 by KEMET Corporation
Overview of C0603X689B1GAL7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X689B1GAL7411
C0603X689B1GAL7411 CAD Models
C0603X689B1GAL7411 Part Data Attributes
|
C0603X689B1GAL7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X689B1GAL7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X689B1GAL7411
This table gives cross-reference parts and alternative options found for C0603X689B1GAL7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X689B1GAL7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C0G101-6R8BPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | C0603X689B1GAL7411 vs C0603C0G101-6R8BPBE |
CQ0603BRNPO0BN6R8 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | C0603X689B1GAL7411 vs CQ0603BRNPO0BN6R8 |
0603Y1006P80BAB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | C0603X689B1GAL7411 vs 0603Y1006P80BAB |
0603F1006P80BCBS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | C0603X689B1GAL7411 vs 0603F1006P80BCBS02A5 |
C0603C0G101-6R8BN6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603X689B1GAL7411 vs C0603C0G101-6R8BN6D |
C0603C689B1GAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X689B1GAL7411 vs C0603C689B1GAC7082 |
0603H1006P80BCTS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | C0603X689B1GAL7411 vs 0603H1006P80BCTS02A5 |
C0603T689B1GCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | C0603X689B1GAL7411 vs C0603T689B1GCCTM |
C0603C689B1GAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X689B1GAL7411 vs C0603C689B1GAC3191 |
C0603T689B1GBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | C0603X689B1GAL7411 vs C0603T689B1GBLTU |