Part Details for C0603X622J5GAC3190 by KEMET Corporation
Overview of C0603X622J5GAC3190 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X622J5GAC3190
C0603X622J5GAC3190 CAD Models
C0603X622J5GAC3190 Part Data Attributes
|
C0603X622J5GAC3190
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X622J5GAC3190
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X622J5GAC3190
This table gives cross-reference parts and alternative options found for C0603X622J5GAC3190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X622J5GAC3190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C622J5GAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X622J5GAC3190 vs C0603C622J5GAC7081 |
C0603X622J5GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X622J5GAC3190 vs C0603X622J5GAC7411 |
C0603C622J5GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 0603, | C0603X622J5GAC3190 vs C0603C622J5GALTM |
GRM1885C1H622JA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 6200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | C0603X622J5GAC3190 vs GRM1885C1H622JA01J |
C0603T622J5GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 0603, | C0603X622J5GAC3190 vs C0603T622J5GAL |
C0603T622J5GCLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 0603, | C0603X622J5GAC3190 vs C0603T622J5GCLTU |
C0603T622J5GCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 0603, | C0603X622J5GAC3190 vs C0603T622J5GCCTU |
C0603C622J5GAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 0603, | C0603X622J5GAC3190 vs C0603C622J5GAL7013 |
C0603X622J5GAL3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603X622J5GAC3190 vs C0603X622J5GAL3191 |
GCM1885C1H622JA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 0603, CHIP | C0603X622J5GAC3190 vs GCM1885C1H622JA16D |