C0603X5R6R3-105MSNP
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603,

Overview of C0603X5R6R3-105MSNP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0603X5R6R3-105MSNP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603X5R6R3-105MSNP by VENKEL LTD

C0603X5R6R3-105MSNP
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.016 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.813 mm
Want to compare parts?
  1. C0603X5R6R3-105MSNP
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603,
    VS

Alternate Parts for C0603X5R6R3-105MSNP

This table gives cross-reference parts and alternative options found for C0603X5R6R3-105MSNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R6R3-105MSNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC0603X5R105M6.3TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp C0603X5R6R3-105MSNP vs NMC0603X5R105M6.3TRP3KF
KGM15BR50J105MM Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP Kyocera AVX Components C0603X5R6R3-105MSNP vs KGM15BR50J105MM
C0603X5R6R3-105MPBP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, VENKEL LTD C0603X5R6R3-105MSNP vs C0603X5R6R3-105MPBP
C0603X5R6R3-105MGP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, VENKEL LTD C0603X5R6R3-105MSNP vs C0603X5R6R3-105MGP
C0603X5R6R3-105MSNR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, VENKEL LTD C0603X5R6R3-105MSNP vs C0603X5R6R3-105MSNR
C0603X5R6R3-105MSND Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, VENKEL LTD C0603X5R6R3-105MSNP vs C0603X5R6R3-105MSND
C0603X5R6R3-105MPE Ceramic Capacitor, Ceramic, VENKEL LTD C0603X5R6R3-105MSNP vs C0603X5R6R3-105MPE
GMC10X5R105M6R3NTD Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, Cal-Chip Electronics C0603X5R6R3-105MSNP vs GMC10X5R105M6R3NTD
C0603X5R6R3-105MGE Ceramic Capacitor, Ceramic, VENKEL LTD C0603X5R6R3-105MSNP vs C0603X5R6R3-105MGE
C0603X5R6R3-105MPD Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, VENKEL LTD C0603X5R6R3-105MSNP vs C0603X5R6R3-105MPD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X5R6R3-105MSNP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X5R6R3-105MSNP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603X5R6R3-105MSNP would you like to use for your alert(s)?
  • Please alert me when C0603X5R6R3-105MSNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X5R6R3-105MSNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X5R6R3-105MSNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X5R6R3-105MSNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X5R6R3-105MSNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X5R6R3-105MSNP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: