Part Details for C0603X5R250-474MGP by VENKEL LTD
Overview of C0603X5R250-474MGP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X5R250-474MGP
C0603X5R250-474MGP CAD Models
C0603X5R250-474MGP Part Data Attributes
|
C0603X5R250-474MGP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X5R250-474MGP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X5R250-474MGP
This table gives cross-reference parts and alternative options found for C0603X5R250-474MGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R250-474MGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R250-474MNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X5R250-474MGP vs C0603X5R250-474MNE |
C0603X5R250-474MPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X5R250-474MGP vs C0603X5R250-474MPBE |
C0603X5R250-474MPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | C0603X5R250-474MGP vs C0603X5R250-474MPR |
GMC10X5R474M25NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C0603X5R250-474MGP vs GMC10X5R474M25NTD |
C0603X5R250-474MPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | C0603X5R250-474MGP vs C0603X5R250-474MPP |
LT033D474MAT9X | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Kyocera AVX Components | C0603X5R250-474MGP vs LT033D474MAT9X |
NMC0603X5R474M25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603X5R250-474MGP vs NMC0603X5R474M25TRPLPF |
C0603X5R250-474MSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | C0603X5R250-474MGP vs C0603X5R250-474MSNP |
GMG10X5R474M25NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | C0603X5R250-474MGP vs GMG10X5R474M25NT-4 |
C0603X5R250-474MND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | C0603X5R250-474MGP vs C0603X5R250-474MND |