Part Details for C0603X5R160-334KND by VENKEL LTD
Overview of C0603X5R160-334KND by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X5R160-334KND
C0603X5R160-334KND CAD Models
C0603X5R160-334KND Part Data Attributes
|
C0603X5R160-334KND
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X5R160-334KND
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.016 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603X5R160-334KND
This table gives cross-reference parts and alternative options found for C0603X5R160-334KND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R160-334KND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R160-334KPBD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | VENKEL LTD | C0603X5R160-334KND vs C0603X5R160-334KPBD |
CE0603-334-K016XBQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | RCD Components Inc | C0603X5R160-334KND vs CE0603-334-K016XBQ |
MA0603XF334K160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | MERITEK Electronics Corporation | C0603X5R160-334KND vs MA0603XF334K160 |
C0603X5R160-334KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X5R160-334KND vs C0603X5R160-334KNP |
C0603X5R160-334KPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | VENKEL LTD | C0603X5R160-334KND vs C0603X5R160-334KPBR |
GMC10X5R334K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | C0603X5R160-334KND vs GMC10X5R334K16NT |
NMC0603X5R334K16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603X5R160-334KND vs NMC0603X5R334K16TRPLPF |
C0603X5R160-334KGP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | VENKEL LTD | C0603X5R160-334KND vs C0603X5R160-334KGP |
C0603X5R160-334KPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | VENKEL LTD | C0603X5R160-334KND vs C0603X5R160-334KPP |
CE0603-334-K016XTQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | RCD Components Inc | C0603X5R160-334KND vs CE0603-334-K016XTQ |