Datasheets
C0603X519C1GACAUTO7411 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C0603X519C1GACAUTO7411 by KEMET Corporation

Overview of C0603X519C1GACAUTO7411 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C0603X519C1GACAUTO7411

C0603X519C1GACAUTO7411 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603X519C1GACAUTO7411 Part Data Attributes

C0603X519C1GACAUTO7411 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603X519C1GACAUTO7411 KEMET Corporation Ceramic Capacitor, Ceramic,
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000051 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 4.902%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PUNCHED PAPER, 13 INCH
Positive Tolerance 4.902%
Rated (DC) Voltage (URdc) 100 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603X519C1GACAUTO7411

This table gives cross-reference parts and alternative options found for C0603X519C1GACAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X519C1GACAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603C519C1GAC7040 Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, KEMET Corporation C0603X519C1GACAUTO7411 vs C0603C519C1GAC7040
CBR06C519C1GAC CAPACITOR, CERAMIC KEMET Corporation C0603X519C1GACAUTO7411 vs CBR06C519C1GAC
C0603T519C1GCC7867 Ceramic Capacitor, Ceramic, 100V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, KEMET Corporation C0603X519C1GACAUTO7411 vs C0603T519C1GCC7867
C0603T519C1GAL7013 Ceramic Capacitor, Ceramic, 100V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, KEMET Corporation C0603X519C1GACAUTO7411 vs C0603T519C1GAL7013
C0603T519C1GCL7082 Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, KEMET Corporation C0603X519C1GACAUTO7411 vs C0603T519C1GCL7082
GRM1885C2A5R1CZ01D Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd C0603X519C1GACAUTO7411 vs GRM1885C2A5R1CZ01D
CL10C5R1CC8NCNP Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, Samsung Electro-Mechanics C0603X519C1GACAUTO7411 vs CL10C5R1CC8NCNP
C0603X519C1GACAUTO Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603X519C1GACAUTO7411 vs C0603X519C1GACAUTO
C0603X519C1GAC3191 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X519C1GACAUTO7411 vs C0603X519C1GAC3191
C0603T519C1GALTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, KEMET Corporation C0603X519C1GACAUTO7411 vs C0603T519C1GALTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X519C1GACAUTO7411 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X519C1GACAUTO7411 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603X519C1GACAUTO7411 would you like to use for your alert(s)?
  • Please alert me when C0603X519C1GACAUTO7411 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X519C1GACAUTO7411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X519C1GACAUTO7411 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X519C1GACAUTO7411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X519C1GACAUTO7411.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X519C1GACAUTO7411 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: