Part Details for C0603X472KARAL7081 by KEMET Corporation
Overview of C0603X472KARAL7081 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X472KARAL7081
C0603X472KARAL7081 CAD Models
C0603X472KARAL7081 Part Data Attributes
|
C0603X472KARAL7081
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X472KARAL7081
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X472KARAL7081
This table gives cross-reference parts and alternative options found for C0603X472KARAL7081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X472KARAL7081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X472KARACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X472KARAL7081 vs C0603X472KARACTU |
C0603C472KARACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X472KARAL7081 vs C0603C472KARACTM |
C0603X472KARAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X472KARAL7081 vs C0603X472KARAC3190 |
CC0603KPX7RYBB472 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603X472KARAL7081 vs CC0603KPX7RYBB472 |
C0603X472KARAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X472KARAL7081 vs C0603X472KARAC |
0603Y2500472KXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603 | Syfer Technology | C0603X472KARAL7081 vs 0603Y2500472KXR |
0603J2500472KXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603X472KARAL7081 vs 0603J2500472KXB |
0603A2500472KXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603X472KARAL7081 vs 0603A2500472KXB |
C0603X472KARAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X472KARAL7081 vs C0603X472KARAL7082 |
C0603C472KARAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X472KARAL7081 vs C0603C472KARAL7081 |