Part Details for C0603X334M4RAL7013 by KEMET Corporation
Overview of C0603X334M4RAL7013 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X334M4RAL7013
C0603X334M4RAL7013 CAD Models
C0603X334M4RAL7013 Part Data Attributes
|
C0603X334M4RAL7013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X334M4RAL7013
KEMET Corporation
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X334M4RAL7013
This table gives cross-reference parts and alternative options found for C0603X334M4RAL7013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X334M4RAL7013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ188R71C334MA01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603X334M4RAL7013 vs GCJ188R71C334MA01D |
C0603T334M4RBL7867 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | KEMET Corporation | C0603X334M4RAL7013 vs C0603T334M4RBL7867 |
C0603T334M4RAC7867 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | KEMET Corporation | C0603X334M4RAL7013 vs C0603T334M4RAC7867 |
CS0603MPX7R7BB334 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603X334M4RAL7013 vs CS0603MPX7R7BB334 |
C0603T334M4RCC7013 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | KEMET Corporation | C0603X334M4RAL7013 vs C0603T334M4RCC7013 |
0603B334M160NV | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Hitano Enterprise Corp | C0603X334M4RAL7013 vs 0603B334M160NV |
C0603X334M4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X334M4RAL7013 vs C0603X334M4RALTM |
CS1608X7R334M160NBB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | Samwha Electronics | C0603X334M4RAL7013 vs CS1608X7R334M160NBB |
CC0603MCX7R7BB334 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603X334M4RAL7013 vs CC0603MCX7R7BB334 |
C0603C334M4RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | KEMET Corporation | C0603X334M4RAL7013 vs C0603C334M4RAL9028 |