Part Details for C0603X332M4RACAUTO3190 by KEMET Corporation
Overview of C0603X332M4RACAUTO3190 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X332M4RACAUTO3190
C0603X332M4RACAUTO3190 CAD Models
C0603X332M4RACAUTO3190 Part Data Attributes
|
C0603X332M4RACAUTO3190
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X332M4RACAUTO3190
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X332M4RACAUTO3190
This table gives cross-reference parts and alternative options found for C0603X332M4RACAUTO3190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X332M4RACAUTO3190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603S332M4RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | C0603X332M4RACAUTO3190 vs C0603S332M4RAC7013 |
C0603T332M4RBC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X332M4RACAUTO3190 vs C0603T332M4RBC7082 |
C0603T332M4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603X332M4RACAUTO3190 vs C0603T332M4RACTU |
C0603C332M4RAC7867 | Cap,Ceramic,3.3nF,16VDC,20% -Tol,20% +Tol,X7R TC Code,-15,15% TC,0603 Case | KEMET Corporation | C0603X332M4RACAUTO3190 vs C0603C332M4RAC7867 |
C0603T332M4RBC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X332M4RACAUTO3190 vs C0603T332M4RBC7081 |
MT18B332M160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603X332M4RACAUTO3190 vs MT18B332M160CG |
C0603C332M4RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X332M4RACAUTO3190 vs C0603C332M4RAC3191 |
C0603X332M4RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X332M4RACAUTO3190 vs C0603X332M4RAC7082 |
C1608X7R332MEAS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Darfon Corporation | C0603X332M4RACAUTO3190 vs C1608X7R332MEAS |
C0603T332M4RBL7013 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | C0603X332M4RACAUTO3190 vs C0603T332M4RBL7013 |