Datasheets
C0603X272M1RAL3325 by: KEMET Corporation

Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603,

Part Details for C0603X272M1RAL3325 by KEMET Corporation

Overview of C0603X272M1RAL3325 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for C0603X272M1RAL3325

C0603X272M1RAL3325 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603X272M1RAL3325 Part Data Attributes

C0603X272M1RAL3325 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603X272M1RAL3325 KEMET Corporation Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0603
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.0027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603X272M1RAL3325

This table gives cross-reference parts and alternative options found for C0603X272M1RAL3325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X272M1RAL3325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603B272M101CR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0603X272M1RAL3325 vs 0603B272M101CR
C0603X272M1RACAUTO Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP KEMET Corporation C0603X272M1RAL3325 vs C0603X272M1RACAUTO
C0603T272M1RBL7013 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, KEMET Corporation C0603X272M1RAL3325 vs C0603T272M1RBL7013
0603H1000272MXRS02A Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, Knowles Capacitors C0603X272M1RAL3325 vs 0603H1000272MXRS02A
CL10B272MCNF Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, Samsung Electro-Mechanics C0603X272M1RAL3325 vs CL10B272MCNF
0603X272M101GW-C Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, Capax Technologies Inc C0603X272M1RAL3325 vs 0603X272M101GW-C
C0603T272M1RAC7867 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, KEMET Corporation C0603X272M1RAL3325 vs C0603T272M1RAC7867
CL10B272MCNP Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, Samsung Electro-Mechanics C0603X272M1RAL3325 vs CL10B272MCNP
C0603T272M1RBCTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603X272M1RAL3325 vs C0603T272M1RBCTU
0603Y1000272MET Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Syfer Technology C0603X272M1RAL3325 vs 0603Y1000272MET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X272M1RAL3325 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X272M1RAL3325 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603X272M1RAL3325 would you like to use for your alert(s)?
  • Please alert me when C0603X272M1RAL3325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X272M1RAL3325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X272M1RAL3325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X272M1RAL3325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X272M1RAL3325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X272M1RAL3325 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: