Part Details for C0603X270F5GAL3190 by KEMET Corporation
Overview of C0603X270F5GAL3190 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X270F5GAL3190
C0603X270F5GAL3190 CAD Models
C0603X270F5GAL3190 Part Data Attributes
|
C0603X270F5GAL3190
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X270F5GAL3190
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X270F5GAL3190
This table gives cross-reference parts and alternative options found for C0603X270F5GAL3190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X270F5GAL3190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ0603FRNPO9BN270 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | C0603X270F5GAL3190 vs AQ0603FRNPO9BN270 |
225457841328 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603X270F5GAL3190 vs 225457841328 |
C0603C270F5GACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X270F5GAL3190 vs C0603C270F5GACAUTO3190 |
C0603C270F5GAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | KEMET Corporation | C0603X270F5GAL3190 vs C0603C270F5GAL7013 |
CALC0603N500A270F-T4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | C0603X270F5GAL3190 vs CALC0603N500A270F-T4 |
C0603C0G500-270FPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, | VENKEL LTD | C0603X270F5GAL3190 vs C0603C0G500-270FPBR |
0603J0500270FAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603X270F5GAL3190 vs 0603J0500270FAR |
C0603X270F5GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X270F5GAL3190 vs C0603X270F5GALAUTO7411 |
C0603C270F5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X270F5GAL3190 vs C0603C270F5GAC |
C0603C0G500-270FN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603X270F5GAL3190 vs C0603C0G500-270FN6R |