Part Details for C0603X221J5HAC by KEMET Corporation
Overview of C0603X221J5HAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X221J5HAC
C0603X221J5HAC CAD Models
C0603X221J5HAC Part Data Attributes
|
C0603X221J5HAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X221J5HAC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X221J5HAC
This table gives cross-reference parts and alternative options found for C0603X221J5HAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X221J5HAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X221J5HAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X221J5HAC vs C0603X221J5HAC3191 |
C0603C221J5HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X221J5HAC vs C0603C221J5HACAUTO |
C0603C221J5HAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X221J5HAC vs C0603C221J5HAC7082 |
C0603C221J5HAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X221J5HAC vs C0603C221J5HAC3191 |
C0603C221J5HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X221J5HAC vs C0603C221J5HAL |
C0603X221J5HAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X221J5HAC vs C0603X221J5HAL7082 |
C0603C221J5HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X221J5HAC vs C0603C221J5HACTU |
C0603X221J5HAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X221J5HAC vs C0603X221J5HAC7411 |
C0603C221J5HAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X221J5HAC vs C0603C221J5HAC7081 |
C0603X221J5HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X221J5HAC vs C0603X221J5HAL |