Part Details for C0603X202K1GAC7081 by KEMET Corporation
Overview of C0603X202K1GAC7081 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X202K1GAC7081
C0603X202K1GAC7081 CAD Models
C0603X202K1GAC7081 Part Data Attributes
|
C0603X202K1GAC7081
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X202K1GAC7081
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X202K1GAC7081
This table gives cross-reference parts and alternative options found for C0603X202K1GAC7081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X202K1GAC7081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C202K1GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0603, | KEMET Corporation | C0603X202K1GAC7081 vs C0603C202K1GAC9028 |
C0603C202K1GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0603, | KEMET Corporation | C0603X202K1GAC7081 vs C0603C202K1GAC7867 |
C0603T202K1GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0603, | KEMET Corporation | C0603X202K1GAC7081 vs C0603T202K1GCL7411 |
C0603X202K1GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X202K1GAC7081 vs C0603X202K1GAC3190 |
C0603T202K1GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0603, | KEMET Corporation | C0603X202K1GAC7081 vs C0603T202K1GCC7411 |
C0603X202K1GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X202K1GAC7081 vs C0603X202K1GAC7082 |
C0603C202K1GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X202K1GAC7081 vs C0603C202K1GAC3191 |
C0603C202K1GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X202K1GAC7081 vs C0603C202K1GAL7081 |
C0603T202K1GBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0603, | KEMET Corporation | C0603X202K1GAC7081 vs C0603T202K1GBL |
C0603T202K1GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0603, | KEMET Corporation | C0603X202K1GAC7081 vs C0603T202K1GBLTM |