Part Details for C0603X112MAGAL by KEMET Corporation
Overview of C0603X112MAGAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X112MAGAL
C0603X112MAGAL CAD Models
C0603X112MAGAL Part Data Attributes
|
C0603X112MAGAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X112MAGAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X112MAGAL
This table gives cross-reference parts and alternative options found for C0603X112MAGAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X112MAGAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X112MAGALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGAL vs C0603X112MAGALAUTO7411 |
C0603X112MAGAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGAL vs C0603X112MAGAL7411 |
C0603X112MAGAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGAL vs C0603X112MAGAL3190 |
C0603X112MAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 0603, | KEMET Corporation | C0603X112MAGAL vs C0603X112MAGAC |
C0603X112MAGAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGAL vs C0603X112MAGAC3191 |
C0603X112MAGAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGAL vs C0603X112MAGAL3191 |
C0603X112MAGAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGAL vs C0603X112MAGAC7081 |
C0603X112MAGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGAL vs C0603X112MAGALAUTO |
C0603X112MAGAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGAL vs C0603X112MAGAC3190 |
C0603X112MAGAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGAL vs C0603X112MAGAC7411 |