C0603X105M8RACAUTO7411
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C0603X105M8RACAUTO7411 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603X105M8RACAUTO7411 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86AC2045
Newark 1.00Uf 10.0V Rohs Compliant: Yes |Kemet C0603X105M8RACAUTO7411 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0870
  • 20,000 $0.0760
  • 30,000 $0.0700
  • 50,000 $0.0610
$0.0610 / $0.0870 Buy Now
DISTI # C0603X105M8RACAUTO7411-ND
DigiKey CAP CER 1UF 10V X7R 0603 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0704
$0.0704 Buy Now
DISTI # 80-C0603X105M8RAUTLR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 Vol 1 uF 0603 X7R 20 % AECQ200 RoHS: Compliant 0
  • 15,000 $0.0720
  • 45,000 $0.0710
$0.0710 / $0.0720 Order Now
DISTI # 77357632
Verical Cap Ceramic 1uF 10V X7R 20% Pad SMD 0603 Flexible Termination 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Americas - 15000
  • 1,000 $0.0724
  • 1,300 $0.0554
$0.0554 / $0.0724 Buy Now
DISTI # C0603X105M8RACAU74
TME Capacitor: ceramic, MLCC, 1uF, 10V, X7R, ±20%, SMD, 0603 Min Qty: 100 15000
  • 100 $0.0591
  • 1,000 $0.0434
  • 5,000 $0.0414
  • 15,000 $0.0406
$0.0406 / $0.0591 Buy Now

CAD Models for C0603X105M8RACAUTO7411 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603X105M8RACAUTO7411 by KEMET Corporation

C0603X105M8RACAUTO7411
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603X105M8RACAUTO7411
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0603X105M8RACAUTO7411

This table gives cross-reference parts and alternative options found for C0603X105M8RACAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X105M8RACAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM105X7R105M10AN Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, KYOCERA Corporation C0603X105M8RACAUTO7411 vs CM105X7R105M10AN
0603Y0100105MXB Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603X105M8RACAUTO7411 vs 0603Y0100105MXB
0603B105M100CG Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0603X105M8RACAUTO7411 vs 0603B105M100CG
C0603C105M8RAC3190 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X105M8RACAUTO7411 vs C0603C105M8RAC3190
C0603X7R100-105MN6B Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, VENKEL LTD C0603X105M8RACAUTO7411 vs C0603X7R100-105MN6B
MAASL168SB7105MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN C0603X105M8RACAUTO7411 vs MAASL168SB7105MTNA01
C0603C105M8RAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X105M8RACAUTO7411 vs C0603C105M8RAC7082
C0603C105M8RALTU Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, KEMET Corporation C0603X105M8RACAUTO7411 vs C0603C105M8RALTU
CC0603MRX7R6BB105 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation C0603X105M8RACAUTO7411 vs CC0603MRX7R6BB105
CM105X7R105M10AB Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, KYOCERA Corporation C0603X105M8RACAUTO7411 vs CM105X7R105M10AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X105M8RACAUTO7411 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X105M8RACAUTO7411 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603X105M8RACAUTO7411 would you like to use for your alert(s)?
  • Please alert me when C0603X105M8RACAUTO7411 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X105M8RACAUTO7411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X105M8RACAUTO7411 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X105M8RACAUTO7411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X105M8RACAUTO7411.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X105M8RACAUTO7411 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: