C0603T689C2GCC3325
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603,

Overview of C0603T689C2GCC3325 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics

CAD Models for C0603T689C2GCC3325 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603T689C2GCC3325 by KEMET Corporation

C0603T689C2GCC3325
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.6765%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
3.6765%
Rated (DC) Voltage (URdc)
200 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603T689C2GCC3325
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603,
    VS

Alternate Parts for C0603T689C2GCC3325

This table gives cross-reference parts and alternative options found for C0603T689C2GCC3325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T689C2GCC3325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C689C2GACTM CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603T689C2GCC3325 vs C0603C689C2GACTM
C0603T689C2GBL7867 Ceramic Capacitor, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, KEMET Corporation C0603T689C2GCC3325 vs C0603T689C2GBL7867
C0603T689C2GBC9028 Ceramic Capacitor, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, KEMET Corporation C0603T689C2GCC3325 vs C0603T689C2GBC9028
C0603T689C2GAC7081 Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, KEMET Corporation C0603T689C2GCC3325 vs C0603T689C2GAC7081
C0603C689C2GAC Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 200V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk KEMET Corporation C0603T689C2GCC3325 vs C0603C689C2GAC
C0603T689C2GCL7081 Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, KEMET Corporation C0603T689C2GCC3325 vs C0603T689C2GCL7081
0603Y2006P80CCR Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603T689C2GCC3325 vs 0603Y2006P80CCR
MT18N6R8C201CG Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation C0603T689C2GCC3325 vs MT18N6R8C201CG
0603F2006P80CCQS02A5 Ceramic Capacitor, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, Knowles Capacitors C0603T689C2GCC3325 vs 0603F2006P80CCQS02A5
C0603X689C2GAC3191 Ceramic Capacitor, Ceramic, KEMET Corporation C0603T689C2GCC3325 vs C0603X689C2GAC3191

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603T689C2GCC3325 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603T689C2GCC3325 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603T689C2GCC3325 would you like to use for your alert(s)?
  • Please alert me when C0603T689C2GCC3325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603T689C2GCC3325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603T689C2GCC3325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603T689C2GCC3325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603T689C2GCC3325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603T689C2GCC3325 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: